Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF2123BS/1,518
Newark Part No.31AC6843
Your Part Number
Technical Datasheet
7,727 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2123BS/1,518
Newark Part No.31AC6843
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Clock IC Case StyleHVQFN
No. of Pins16Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
Binary
Supply Voltage Min
1.1V
Clock IC Case Style
HVQFN
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCF2123BS/1,518
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability