Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF2123TS/1,118
Newark Part No.
Re-Reel31AC6844
Cut Tape31AC6844
Your Part Number
Technical Datasheet
402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.99 |
| 10+ | $1.46 |
| 25+ | $1.32 |
| 50+ | $1.25 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2123TS/1,118
Newark Part No.
Re-Reel31AC6844
Cut Tape31AC6844
Technical Datasheet
InterfacesSPI
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Supply Voltage Min1.1V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF2123TS/1,118 is a CMOS SPI real time clock/calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25Mbit/s. An alarm and timer function are also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock. Typical applications include time keeping application, battery powered devices, metering, high duration timers, daily alarms and low standby power applications.
- Real time clock provide yr, month, day, weekday, hrs, mint, sec based on a 32.768KHz quartz crystal
- Low backup current while running: typical 100nA at VDD = 2V and Tamb = 25°C
- Resolution: seconds to years and watchdog functionality
- Freely programmable timer and alarm with interrupt capability
- Clock operating voltage range from 1.1V to 5.5V and serial interface at VDD = 1.8V to 5.5V
- 3 line SPI-bus with separate, but combinable data input and output
- 1 second or 1 minute interrupt output and integrated oscillator load capacitors for CL = 7pF
- Internal Power-On Reset (POR) and open-drain interrupt and clock output pins
- Programmable offset register for frequency adjustment
- 14 lead TSSOP package
Technical Specifications
Interfaces
SPI
Time Format
Binary
Supply Voltage Min
1.1V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Max
5.5V
No. of Pins
14Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCF2123TS/1,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability