Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7946AT/1081/CM
Newark Part No.41AH8164
Frequency Min-
Frequency Max-
RFID IC TypeRead, Write
Supply Voltage Min-
Supply Voltage Max-
Programmable Memory128bit
IC Case / PackageSOIC
Output Power-
RF IC Case StyleSOIC
No. of Pins14Pins
Product Range-
Current Consumption-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Supply Voltage Max
-
IC Case / Package
SOIC
RF IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
-
Supply Voltage Min
-
Programmable Memory
128bit
Output Power
-
No. of Pins
14Pins
Current Consumption
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate