Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF85263AT/AJ
Newark Part No.
Re-Reel31AC6851
Cut Tape31AC6851
Your Part Number
Technical Datasheet
1,451 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85263AT/AJ
Newark Part No.
Re-Reel31AC6851
Cut Tape31AC6851
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock IC TypeCalendar, Clock
Time FormatBinary
Time FormatBinary
Supply Voltage Min900mV
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Alternatives for PCF85263AT/AJ
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
I2C
Clock IC Type
Calendar, Clock
Time Format
Binary
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
900mV
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate