Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.210 |
Product Information
Alternatives for PCF85363ATL/AX
1 Product Found
Product Overview
PCF85363ATL/AX is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption and with automatic switching to battery on main power loss. The RTC can also be configured as a stop-watch (elapsed time counter). Three time log registers triggered from battery switch-over as well as input driven events. Featuring clock output and two independent interrupt signals, two alarms, I2C interface and quartz crystal calibration, 64byte battery backed-up RAM. Typical applications include lapsed time counter, network powered devices, printers and copiers, battery backed up systems and digital voice recorders.
- Provides year, month, day, weekday, hrs, min, sec and 100th sec based on a 32.768KHz quartz crystal
- Stop-watch mode for elapsed time counting. From 100th seconds to 999 999hours
- Two independent alarms, battery back-up circuit, WatchDog timer, three timestamp registers
- Two independent interrupt generators plus predefined interrupts at every second, minute, or hour
- Frequency adjustment via programmable offset register
- Clock operating voltage: 0.9V to 5.5V
- Low current typ 0.28μA at VDD=3V and Tamb=25°C, 400KHz two-line I2C interface (at VDD = 1.8 to 5.5V)
- Programmable clock output (32.768KHz, 16.384KHz, 8.192KHz, 4.096KHz, 2.048KHz, 1.024KHz, and 1Hz)
- Configurable oscillator circuit for a wide variety of quartzes: CL = 6pF, CL = 7pF, CL = 12.5pF
- Available in a 10 pin DFN2626 package, temperature range from -40°C to +85°C
Technical Specifications
I2C
Calendar, Clock
HH:MM:SS: 12Hr / 24Hr
DFN2626
DFN2626
10Pins
-
85°C
MSL 1 - Unlimited
YY-MM-DD-DW
HH:MM:SS: 12Hr / 24Hr
900mV
5.5V
I2C
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate