Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 3000+ | $1.120 |
| 6000+ | $1.070 |
| 12000+ | $0.958 |
| 18000+ | $0.922 |
| 30000+ | $0.887 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574ATS/3,118
Newark Part No.70R6868
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C
Bus Frequency100kHz
Supply Voltage Min2.5V
IC Interface TypeI2C
Supply Voltage Max6V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Interface Case Style
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Bus Frequency
100kHz
IC Interface Type
I2C
IC Case / Package
SSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for PCF8574ATS/3,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
