Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF8582C-2T/03,112
Newark Part No.70R6901
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8582C-2T/03,112
Newark Part No.70R6901
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256K x 8bit
EEPROM Memory Configuration256K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency100kHz
Clock Frequency Max100kHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCTo Be Advised
Technical Specifications
IC Interface Type
I2C
Memory Density
2Kbit
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
100kHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Kbit
Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency
100kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate