Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 10+ | $10.920 |
| 25+ | $9.930 |
| 50+ | $9.610 |
| 100+ | $9.320 |
| 250+ | $8.910 |
Product Information
Alternatives for PN5180A0HN/C4Y
1 Product Found
Product Overview
PN5180A0HN/C4Y is a high-performance multiprotocol full NFC frontend, supporting all NFC forum modes. As a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. PN5180 is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. The PN5180 supports an external silicon system-power-on switch by using the energy of the RF field generated by an NFC phone to switch on the system, like it is generated during the NFC polling loop. This unique and new zero-power-wake-up feature allows designing systems with a power consumption close to zero during standby. Applications include payment, physical-access, eGov, industrial.
- Dynamic power control (DPC) for optimized RF performance, even under detuned antenna conditions
- Adaptive waveform control (AWC) automatically adjusts the transmitter modulation for RF compliancy
- Includes NXP ISO/IEC14443-A and Innovation ISO/IEC14443-B intellectual property licensing rights
- Full compliancy with all standards relevant to NFC, contactless operation and EMVCo 3.1 L1
- NFC reader library with source code ready for EMVCo 3.1 L1 and NFC forum compliance
- NFC cockpit: PC-based support tool for fast configuration of register settings
- Low-power card detection (LPCD) minimizes current consumption during polling
- Automatic support of system LDO or system DC-DC power-down mode during LPCD
- HVQFN40 package
- Operating ambient temperature range from -30 to +85°C
Technical Specifications
13.56MHz
1.65V
1.375W
HVQFN
HVQFN
-
No SVHC (27-Jun-2024)
Read, Write
3.6V
1.375W
40Pins
20mA
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate