Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN5190B2HN/C130K
Newark Part No.85AK9403
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.02 |
| 500+ | $6.82 |
Price for:Each
Minimum: 490
Multiple: 490
$3,439.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2HN/C130K
Newark Part No.85AK9403
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory-
IC Case / PackageVFLGA-EP
Output Power2.3W
RF IC Case StyleVFLGA-EP
No. of Pins40Pins
Current Consumption20mA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
IC Case / Package
VFLGA-EP
RF IC Case Style
VFLGA-EP
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
Output Power
2.3W
No. of Pins
40Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate