Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJ
Newark Part No.
Re-Reel31AC6920
Cut Tape31AC6920
Your Part Number
Technical Datasheet
974 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.580 |
| 25+ | $4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJ
Newark Part No.
Re-Reel31AC6920
Cut Tape31AC6920
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1 Channel
No. of Channels1Channels
Data Rate5Mbps
Supply Voltage Min3V
Interface Case StyleTSSOP
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for SC16IS741AIPWJ
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UART IC Type
Serial UART
No. of Channels
1Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1 Channel
Data Rate
5Mbps
Interface Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate