Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC26C92A1A,518
Newark Part No.
Re-Reel52AH1119
Cut Tape52AH1119
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $11.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC26C92A1A,518
Newark Part No.
Re-Reel52AH1119
Cut Tape52AH1119
Technical Datasheet
No. of Channels2 Channel
UART IC TypeSerial UART
No. of Channels2Channels
Data Rate1Mbps
Interface Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Channels
2Channels
Interface Case Style
LCC
Supply Voltage Max
5.5V
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
UART IC Type
Serial UART
Data Rate
1Mbps
Supply Voltage Min
4.5V
IC Case / Package
LCC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate