| Quantity | Price |
|---|---|
| 500+ | $8.040 |
Product Information
Product Overview
SJA1105RELY is a 5-port, safe, and secure automotive gigabit Ethernet switch. The Ethernet switch family extends the capabilities of the SJA1105 switch with improved security-related features, extended interface options, and ISO 26262 ASIL-A compliance. It is a 5-port automotive Ethernet switch supporting IEEE Audio Video Bridging (AVB) and Time-Sensitive Networking (TSN) standards. Each of the five ports can be individually configured to operate at 10/100/1000Mbit/s. This feature provides the flexibility to connect any Fast/Gigabit/optical PHY or MCU/MPU to any of the ports. Examples of external PHYs are the TJA1100 and TJA1102 IEEE 100BASE-T1 PHYs from NXP Semiconductors The new frame white/blacklisting, port-reachability, and address learning restriction features, improve switch security by limiting data processing to known frames and data sources and preventing the forwarding of erroneous or malicious data.
- 5-port store and forward architecture
- Automotive product qualification in accordance with AEC-Q100 Rev-H, ISO-26262, ASIL-A
- IEEE 802.3 compliant, 128kB frame buffer, 1024 entry TCAM for collision-free MAC address learning
- IEEE 802.1X hardware support for EAP filtering, reachability and disabling address learning
- IEEE 802.1Qbv time-aware traffic, IEEE 802.1Qci per-stream policing (pre-standard)
- MII/RMII for interfacing with 10/100 Mbit/s PHYs/host processor (Fast Ethernet)
- 25MHz system clock input from crystal oscillator or AC-coupled single-ended clock
- 25MHz reference clock output, device reset input from host processor
- IEEE 1149.1/1149.6 compliant JTAG interface for TAP controller access and BSCAN
- 159 balls LFBGA159 package, automotive Grade 2 ambient operating temperature range from -40 to 105°C
Technical Specifications
Ethernet Switch
1.32V
159Pins
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
1.14V
LFBGA
Surface Mount
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate