| Quantity | Price |
|---|---|
| 1+ | $86.420 |
Product Information
Product Overview
SLN-RPK-NODE is a Rapid IoT prototyping kit is a comprehensive, secure and power-optimized solution designed to accelerate prototype and development of an IoT end node. Rapid IoT integrates 11 NXP devices (microcontroller, low-power connectivity, sensors, NFC, secure element, power management, interface) in a small form-factor hardware design and combines it with proven software enablement (drivers, RTOS, middleware, cloud connect) and a web IDE with GUI based programming. Rapid IoT provides the easiest and fastest path for anyone to take their connected thing idea to a proof-of-concept. Rapid IoT combines optimized hardware design including processing, connectivity and trusted security with proven software including drivers, middleware and GUI based programming enabling anyone to easily take their IoT idea to a proof of concept (POC).
- Kinetis® K64 MCU based on Arm® Cortex®-M4 core
- KW41Z wireless MCU (BLE, Thread, Zigbee)
- NT3H2211 NFC forum type 2 tag
- A1006 secure authentication & anti-counterfeit IC
- Sensors (Gyroscope, Acc/Mag, Barometer/Temp, Air Quality, Ambient light and capacitive touch)
- Rapid IoT studio IDE
- Automatic source code & project generation for MCUXpresso IDE/SDK
- Android/iOS mobile apps and IoT Cloud connect platforms
- Expandable to most IoT end node use cases with 400+ Click boards™
- Compatible with NXP IoT modular gateway
Contents
Rapid IoT prototyping kit, Quick start guide, USB cable.
Technical Specifications
NXP
-
Cortex-M0, Cortex-M4
Rapid IoT Prototyping Kit MK64FN1M0VMD12/MKW41Z512VHT4
No SVHC (27-Jun-2024)
32bit
ARM
MK64FN1M0VMD12, MKW41Z512VHT4
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate