Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.990 |
3000+ | $1.880 |
6000+ | $1.780 |
12000+ | $1.600 |
18000+ | $1.550 |
30000+ | $1.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,975.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1751LT/N1,518
Newark Part No.29T3988
Technical Datasheet
Input Voltage AC Min70V
Input Voltage Min70VAC
Input Voltage AC Max276V
Input Voltage Max276VAC
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Power Rating250W
Power Rating Max250W
TopologyFlyback
Isolation-
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency125kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage AC Min
70V
Input Voltage AC Max
276V
AC / DC Converter Case Style
SOIC
No. of Pins
16Pins
Power Rating Max
250W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
70VAC
Input Voltage Max
276VAC
IC Case / Package
SOIC
Power Rating
250W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
125kHz
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate