Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
50+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$12,960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,118
Newark Part No.81R3311
Technical Datasheet
Output Power x Channels @ Load2.75W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageQFN
No. of Pins24Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.75W
Technical Specifications
Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
QFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
2.75W
Technical Docs (2)
Alternatives for TFA9879HN/N1,118
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate