Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1046TKZ
Newark Part No.85Y0316
Your Part Number
Technical Datasheet
4,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1046TKZ
Newark Part No.85Y0316
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface Type-
No. of TX Buffers-
Data Rate Max5Mbps
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins14Pins
No. of Channels2Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.25V
IC Case / Package
HVSON
No. of Channels
2Channels
No. of Receivers
2Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
IC Interface Type
-
Data Rate Max
5Mbps
Supply Voltage Min
4.75V
Interface Case Style
HVSON
No. of Pins
14Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TJA1046TKZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability