Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1048TK,118
Newark Part No.07AH4873
Your Part Number
Technical Datasheet
12,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1048TK,118
Newark Part No.07AH4873
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins14Pins
No. of Channels2Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
HVSON
No. of Channels
2Channels
No. of Receivers
2Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
No. of RX Buffers
-
Interface Case Style
HVSON
No. of Pins
14Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TJA1048TK,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability