New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. CAN Interfaces
                                                                                                  Print Page

                                                                                                  TJA1051T/3/2Z

                                                                                                  CAN Interface, CAN Transceiver, I2C, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TJA1051T/3/2Z
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1051T/3/2Z
                                                                                                  Newark Part No.03AH3266
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1.010
                                                                                                  3000+$0.971
                                                                                                  6000+$0.882
                                                                                                  12000+$0.794
                                                                                                  18000+$0.765
                                                                                                  30000+$0.747
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $2,525.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTJA1051T/3/2Z
                                                                                                  Newark Part No.03AH3266
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  CAN Interface IC TypeCAN Transceiver, I2C
                                                                                                  Data Rate Max5Mbps
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  No. of Channels1Channels
                                                                                                  No. of Drivers1Drivers
                                                                                                  No. of Receivers1Receivers
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  TJA1051T/3/2Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electro Magnetic Compatibility (EMC) and Electro Static Discharge (ESD) performance, and also features: Ideal passive behavior to the CAN bus when the supply voltage is off, TJA1051T/3 and TJA1051TK/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.

                                                                                                  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
                                                                                                  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
                                                                                                  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
                                                                                                  • EN input on TJA1051T/E allows microcontroller to switch transceiver to a very low-current off mode
                                                                                                  • AEC-Q100 qualified
                                                                                                  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
                                                                                                  • Supply current is 5µA typ (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
                                                                                                  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
                                                                                                  • Differential input capacitance is 10pF max (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
                                                                                                  • SO8 package, virtual junction temperature range from -40 to 150°C

                                                                                                  Technical Specifications

                                                                                                  CAN Interface IC Type

                                                                                                  CAN Transceiver, I2C

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  No. of Receivers

                                                                                                  1Receivers

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Data Rate Max

                                                                                                  5Mbps

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  No. of Drivers

                                                                                                  1Drivers

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TJA1051T/3/2Z

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.