Quantity | Price |
---|---|
1+ | $1.310 |
3000+ | $1.260 |
6000+ | $1.140 |
12000+ | $1.030 |
18000+ | $0.987 |
30000+ | $0.965 |
Product Information
Product Overview
TJR1441DT/0Z is a high-speed CAN transceiver that provide an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and are qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1441 to be easily retrofitted to existing applications.
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Silent mode for node diagnosis and failure containment
- Dedicated input for switching to very low-current Off mode and disengaging from the bus
- Normal, silent/listen-only, selectable off mode, VCC pin supplies
- Up to 5Mbit/s CAN FD data rate
- TXD dominant timeout
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +175°C)
- Supply current is 90mA typ (Off mode, Tvj = -40°C to +175°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +175°C)
- SO8 package, virtual junction temperature range from -40 to +175°C
Technical Specifications
CAN Transceiver, I2C
4.5V
SOIC
1Channels
1Receivers
175°C
AEC-Q100
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate