Quantity | Price |
---|---|
1+ | $1.630 |
3000+ | $1.530 |
6000+ | $1.460 |
12000+ | $1.310 |
18000+ | $1.260 |
30000+ | $1.210 |
Product Information
Product Overview
TJR1442BT/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and is qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. The TJR1442 is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1442 to be easily retrofitted to existing applications.
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Qualified according to AEC-Q100 grade 0
- VIO input for interfacing with 3.3V to 5V microcontrollers
- Normal, standby mode, VCC pin supplies
- Up to 5Mbit/s CAN FD data rate
- Short WUP support [0.5 to 1.8µs], TXD dominant timeout
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
- Supply current is 8µA max (Tvj <lt/> 85°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +150°C)
- SO8 package, virtual junction temperature range from -40 to +175°C
Technical Specifications
CAN Transceiver, I2C
4.5V
SOIC
1Channels
1Receivers
175°C
AEC-Q100
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate