Product Information
Product Overview
The TRK-USB-MPC5643L is a StarterTRAK USB development kit based on Qorivva MPC5643L 32bit microcontroller for safety applications. The Qorivva MPC5643L 32bit microcontroller built on power architecture technology is designed to specifically address the ISO 26262 safety standard up to the requirements of the most stringent ASIL D level. The MPC5643L is the first microcontroller to achieve ISO 26262 functional safety standard certification. It reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture which can be statically switched between lockstep mode to decoupled parallel mode. The StarterTRAK USB kit is designed to easily and inexpensively test drive the 32bit Qorivva MPC5643L microcontroller architecture. This is a low cost development kit that enables rapid prototyping and tool reuse.
- Onboard JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
- CAN and LIN interface
- Analogue interface with potentiometer
- High efficiency LEDs
- SCI serial communication interface
- Connector to BLDC motor board
- Temperature sensor
- User programmable push buttons
Applications
Automotive, Security, Motor Drive & Control, Embedded Design & Development
Technical Specifications
NXP
Qorivva
Power Architecture
Dev Board MPC5643L, DVD
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5643
-
Alternatives for TRK-USB-MPC5643L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate