Quantity | Price |
---|---|
1+ | $639.530 |
Product Information
Product Overview
TWR-56F8200 is a tower system module for MC56F826xx and MC56F827xx. This is a standalone development board ideal for motor and digital power control applications. It can be used in conjunction with the Tower® System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module). The board includes the NXP MC56F82748 DSC preloaded with an application demonstrating the ADC and an FIR filter application that will sense heat at the four corners of the module.
- MC56F82748 DSC in a 64 LQFP package
- Integrates to the Tower peripherals boards, including the TWR-MC-LV3PH module
- Motor control board connector for the APMOTOR56F8000E motor control board
- CAN transceiver, header, and termination
- Nine LEDs controlled by the MC56F82748 DSC
- Four thermistors for single-ended or differential analog inputs to the MC56F84789 DSC
- Preloaded with application demonstrating the ADC and an FIR filter application
Contents
TWR-56F8200 MCU Module, USB Cable, Quick start guide, Multilink universal development interface.
Technical Specifications
NXP
MC56F82xx
56800EX
TWR-56F8200 MCU Module, USB Cable, Start Guide, Multilink Universal Development Interface
No SVHC (27-Jun-2024)
32bit
DSP
MC56F82748
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate