Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.910 |
Price for:Each
Minimum: 1
Multiple: 1
$278.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KV58F220M
Newark Part No.75Y3394
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KV5
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMKV58F1M0VLQ22
Kit ContentsEval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KV5
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKV58F1M0VLQ22
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate