Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,207.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,207.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-LS1021A-PC
Newark Part No.61AC2513
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorIQ LS1
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberLS1021A
Kit ContentsDev Tower System Module TWR-LS1021A, Power Cord, Linux/Codewarrior ARM toolchain S/W, User Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ LS1
Core Sub-Architecture
Cortex-A7
Kit Contents
Dev Tower System Module TWR-LS1021A, Power Cord, Linux/Codewarrior ARM toolchain S/W, User Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LS1021A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate