Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $211.830 |
Price for:Each
Minimum: 1
Multiple: 1
$211.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08JE128-KIT
Newark Part No.74R8958
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8 / 32bit
Silicon Family NameFlexis - S08JE
Core ArchitectureColdFire, S08
Core Sub-ArchitectureColdFire v1, S08
Silicon Core NumberMC9S08JE128
Kit ContentsDev Board MC9S08JE128, TWR-SER Serial Boards, TWR-ELEV Elevator Board, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-S08JE128-KIT is a MC9S08JE tower kit containing TWR-SER - tower system serial module and TWR-ELEV - tower system elevator modules. The TWR-S08JE128 module is a development board for the MC9S08JE low-power USB Flexis® 8-bit family of MCUs. The TWR-S08JE128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.
- Supports external communications interfaces RS-232, RS485, CAN, USB
- Includes power regulation circuitry with standardized bus Low power
- Small form factor (2.32inch x 3.54inch)
Contents
TWR-SER - tower system serial module, TWR-ELEV - tower system elevator modules, Necessary cables.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - S08JE
Core Sub-Architecture
ColdFire v1, S08
Kit Contents
Dev Board MC9S08JE128, TWR-SER Serial Boards, TWR-ELEV Elevator Board, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8 / 32bit
Core Architecture
ColdFire, S08
Silicon Core Number
MC9S08JE128
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate