New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      WCT-5WTXAUTO

                      Reference Design, Wireless Power Charging Coil, MWCT1001A, MWCT1003A

                      NXP WCT-5WTXAUTO
                      NXP WCT-5WTXAUTO
                      NXP WCT-5WTXAUTO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoWCT-5WTXAUTO
                      Newark Part No.67X4808
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoWCT-5WTXAUTO
                      Newark Part No.67X4808
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core NumberMWCT1001A, MWCT1003A
                      Kit Application TypeWireless Development
                      Application Sub TypeWireless Power Charging Coil
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family NameWCT100xA
                      Kit ContentsWCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.

                      • Certified as WPC-A13 transmitter type
                      • Greater than 60% transfer efficiency
                      • Multi-coil to support any Qi-enabled smartphone
                      • Low active RUN power
                      • On-chip digital demodulation
                      • Low system standby power consumption (using NXP proximity sense technology)
                      • Robust foreign object detection algorithm
                      • Addresses automotive specific issues such as EMC, key FOB and Start/Stop
                      • Supports additional features such as NFC, CAN and touch sense

                      Applications

                      Test & Measurement, Automotive, Wireless, Industrial

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Wireless Development

                      Core Architecture

                      -

                      Silicon Family Name

                      WCT100xA

                      Product Range

                      -

                      Silicon Core Number

                      MWCT1001A, MWCT1003A

                      Application Sub Type

                      Wireless Power Charging Coil

                      Core Sub-Architecture

                      -

                      Kit Contents

                      WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.