Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part No713.023.203.965.005
Newark Part No.41AH1681
Product RangeMINI-SNAP L Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.300 |
| 25+ | $3.950 |
| 50+ | $3.660 |
| 100+ | $3.410 |
| 250+ | $3.190 |
| 500+ | $3.010 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No713.023.203.965.005
Newark Part No.41AH1681
Product RangeMINI-SNAP L Series
Connector Shell Size00
Cable Diameter Max1.5mm
Strain Relief MaterialSilicone
Product RangeMINI-SNAP L Series
For Use WithODU MINI-SNAP L Series Size 00 Circular Connectors
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Shell Size
00
Strain Relief Material
Silicone
For Use With
ODU MINI-SNAP L Series Size 00 Circular Connectors
Cable Diameter Max
1.5mm
Product Range
MINI-SNAP L Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate