Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part No713.023.208.965.005
Newark Part No.41AH2852
Product RangeMINI-SNAP L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.610 |
| 25+ | $4.980 |
| 100+ | $4.810 |
| 250+ | $4.300 |
| 500+ | $4.180 |
| 1000+ | $3.700 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No713.023.208.965.005
Newark Part No.41AH2852
Product RangeMINI-SNAP L Series
Connector Shell Size00
Cable Diameter Max1.5mm
Strain Relief MaterialSilicone
Product RangeMINI-SNAP L Series
For Use WithODU MINI-SNAP L Series Size 00 Circular Connectors
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Shell Size
00
Strain Relief Material
Silicone
For Use With
ODU MINI-SNAP L Series Size 00 Circular Connectors
Cable Diameter Max
1.5mm
Product Range
MINI-SNAP L Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate