Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoGABMFG-P10LFH9-0001
Newark Part No.21AM0061
Product RangeMEDI-SNAP Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.730 |
| 5+ | $189.060 |
| 10+ | $182.340 |
| 25+ | $175.620 |
Price for:Each
Minimum: 1
Multiple: 1
$196.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGABMFG-P10LFH9-0001
Newark Part No.21AM0061
Product RangeMEDI-SNAP Series
Technical Datasheet
Connector TypeCircular Connector
Product RangeMEDI-SNAP Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
MEDI-SNAP Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate