Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoGK3LAC-P16NFH2-000L
Newark Part No.57AK8915
Product RangeMini-Snap IEC Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $195.060 | $98.970 |
| 5+ | $185.720 | $98.970 |
| 10+ | $177.550 | $98.970 |
| 25+ | $169.380 | $98.970 |
Price for:Each
Minimum: 1
Multiple: 1
$98.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGK3LAC-P16NFH2-000L
Newark Part No.57AK8915
Product RangeMini-Snap IEC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMini-Snap IEC Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50, IP69
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP50, IP69
Product Range
Mini-Snap IEC Series
No. of Contacts
16Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
