Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE M
Newark Part No.23WX3511
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.380 |
| 5+ | $170.670 |
| 10+ | $159.490 |
| 25+ | $140.690 |
| 50+ | $127.940 |
| 100+ | $119.770 |
Price for:Each
Minimum: 1
Multiple: 1
$189.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE M
Newark Part No.23WX3511
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric101mm
External Width - Metric168mm
External Depth - Metric272mm
IP RatingIP54
IP RatingIP54
Body ColorWhite
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial6.61"
External Depth - Imperial10.71"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101mm
External Depth - Metric
272mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.61"
Product Range
-
Enclosure Material
ABS
External Width - Metric
168mm
IP Rating
IP54
Body Color
White
External Height - Imperial
3.98"
External Depth - Imperial
10.71"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate