Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-20-72
Newark Part No.30AC8647
Product Range5TC Series
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.390 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$152.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-20-72
Newark Part No.30AC8647
Product Range5TC Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial72"
Lead Length - Metric1.82m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5TC-GG-J-20-72 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- Glass braid thermocouple insulation
- J thermocouple type
- 20AWG wire gauge
- Lead length is 72"
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
482°C
Lead Length - Imperial
72"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.82m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability