Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $158.660 |
Price for:Each
Minimum: 1
Multiple: 1
$158.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No8800PC-K
Newark Part No.58AC8176
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body MaterialFibre Glass / Nylon (Polyamide)
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
8800PC-K is a pipe clamp thermocouple probe with miniature connector attaches to all pipe materials to give user fast, repeatable temperature of the pipes. Use for HVAC testing on pipes in air conditioning, refrigeration, hot/cold water, environmental testing and process control applications.
- K-type, fast response
- Pipe size is 0.25inch to 1.41inch diameter
- Temperature measurement range from -50 to 200°C
- Accuracy is ±2.0°C
- Retractable coiled cord, stretches to 1m
- Miniature thermocouple quick disconnect connector
- Retractable cord and connector
- Flame retardant grade nylon with glass fiber filling
- Temperature stabilization less than 20seconds
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
Fibre Glass / Nylon (Polyamide)
Lead Length - Metric
900mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate