Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88106K-RE
Newark Part No.30AC8722
Product Range88000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.320 |
Price for:Each
Minimum: 1
Multiple: 1
$80.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88106K-RE
Newark Part No.30AC8722
Product Range88000 Series
Technical Datasheet
Length4"
External Diameter-
Probe Body Material-
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature thermocouple surface probe
- Replacement element for K type
- Right-angle probe
- 760°C (1400°F) maximum surface temperature
- 4inch sheath
Technical Specifications
Length
4"
Probe Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate