Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88108K-RE
Newark Part No.30AC8725
Product Range88000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.980 |
Price for:Each
Minimum: 1
Multiple: 1
$77.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88108K-RE
Newark Part No.30AC8725
Product Range88000 Series
Technical Datasheet
Length12"
External Diameter-
Probe Body Material-
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
12"
Probe Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate