Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88308K
Newark Part No.30AC8739
Product Range88000 Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.480 |
Price for:Each
Minimum: 1
Multiple: 1
$247.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88308K
Newark Part No.30AC8739
Product Range88000 Series
Technical Datasheet
Length1.5"
External Diameter-
Probe Body Material-
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
1.5"
Probe Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability