Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN38S-RTD-R1-R2-12V
Newark Part No.61AH5743
Product RangeCN38S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $336.190 |
Price for:Each
Minimum: 1
Multiple: 1
$336.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN38S-RTD-R1-R2-12V
Newark Part No.61AH5743
Product RangeCN38S Series
Technical Datasheet
Thermocouple TypeRTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5%
Output Voltage Max12V
Output Voltage Min-
Product RangeCN38S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
0°C
Output Voltage Max
12V
Product Range
CN38S Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
