Quantity | Price |
---|---|
1+ | $1,811.940 |
Product Information
Product Overview
CN76020 is a CN76000 series 1⁄16 DIN autotune controller. It provides economical control for a wide variety of processes, including heating, cooling, and heat/cool. When used with the proper transmitters, this device can also control pressure, flow, humidity, motion, or pH. protection and is corrosion resistant. The sophisticated design of the CN76000 incorporates the latest microprocessor and surface mount technology, compressing an unprecedented number of standard features into a compact 1⁄16 DIN package. The user can program control functions from the front panel; input types are DIP switch selectable. Multiple tuning modes allow the user to select from 3 standard tuning presets, manual tuning, or autotuning. Standard features include self-diagnosis with fault indication. Non-volatile memory retains all process parameters when power is off, without battery backup. Settings for the optional alarm are configurable.
- Dual 4-digit display, scalable voltage and current inputs
- Password protection, front-panel programming, single output
- Loop break protection, min/max indication, auto/manual operation
- Percent output indication, single-segment ramp and soak
- 1 year warranty
- 5VA maximum power consumption, DC pulse/AC SSR output
- 140dB minimum at 60Hz common mode rejection
- Voltage output is non-isolated, 0 to 10VDC, 500 ohm minimum
- Current output is non-isolated, 0 to 20mA, 600 ohm maximum, zero and span adjustable
- Operating ambient temperature range from -10 to 55°C
Technical Specifications
B, C, E, J, K, N, R, S, T, RTD
-10°C
240VAC
CN76000 Series
55°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate