Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCR2700900
Newark Part No.61AH9011
Product RangeCR027 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $476.760 |
Price for:Each
Minimum: 1
Multiple: 1
$476.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCR2700900
Newark Part No.61AH9011
Product RangeCR027 Series
Technical Datasheet
Power Rating550W
Supply Voltage120V
Fan Flow Rate20CFM
External Height165mm
External Width100mm
External Depth128mm
Product RangeCR027 Series
Plug TypeUS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
550W
Fan Flow Rate
20CFM
External Width
100mm
Product Range
CR027 Series
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
120V
External Height
165mm
External Depth
128mm
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate