New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  CTXL-DPR-W-I/N

                                                                                                  Recorder, Input Chart, 2 Channel, 3 %, 1 %

                                                                                                  OMEGA CTXL-DPR-W-I/N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCTXL-DPR-W-I/N
                                                                                                  Newark Part No.45T1554
                                                                                                  Product RangeCTXL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCTXL-DPR-W-I/N
                                                                                                  Newark Part No.45T1554
                                                                                                  Product RangeCTXL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2 Channel
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy3%
                                                                                                  Crest Factor-
                                                                                                  Resolution %1%
                                                                                                  External Height335mm
                                                                                                  External Width271mm
                                                                                                  External Depth67mm
                                                                                                  Product RangeCTXL Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The CTXL Series circular chart recorders from NEWPORT combine form and function in an easy to use two-channel circular chart recorder with a large, 200 mm (8") diameter chart, and dual channel LCD readout. Dual process Current Input, White, dual-process input recorder with 2 built-in relays.

                                                                                                  • Large, 200 mm (8") Scale
                                                                                                  • 1, 7 or 32 Day Recording
                                                                                                  • Easy to Read Dual Channel Backlit LCD Readout
                                                                                                  • Convenient Front Panel Programming/Operation
                                                                                                  • Monitors Min/Max/Avg Values
                                                                                                  • High/Low Audible/Visual Alarms
                                                                                                  • Dual High Alarm Relays, Dual Low Alarm Voltage Outputs
                                                                                                  • Double Sided Charts with Magnetic Mount Hub
                                                                                                  • Benchtop or Wall Mount with Built-in Chart Lights
                                                                                                  • Powered by 4 D Batteries or Universal AC Adaptor
                                                                                                  • All Models come with a Windows based data logging PC application
                                                                                                  • Audible & visual alarms with built-in Relay contacts
                                                                                                  • Additional two drive lines to power external Relays
                                                                                                  • Wall Mount or Bench top Mount
                                                                                                  • Built-in Real time Clock to monitor two channels vs. time
                                                                                                  • Electronic Lock/Unlock key for unauthorized access
                                                                                                  • RS232 Computer interface allows downloading of recorded chart data to PC
                                                                                                  • Recorder comes with two built-in chart lights, and time reference arrow
                                                                                                  • Decorative Foot cover for wall mounting
                                                                                                  • Double sided Linear Radial Chart Paper

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  335mm

                                                                                                  External Depth

                                                                                                  67mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  3%

                                                                                                  Resolution %

                                                                                                  1%

                                                                                                  External Width

                                                                                                  271mm

                                                                                                  Product Range

                                                                                                  CTXL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.