Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-20-25/N
Newark Part No.39T9911
Technical Datasheet
Thermocouple Wire TypeJX
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
JX
Length - Metric
7.62m
Wire Gauge
20AWG
Product Range
-
Length - Imperial
25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.52mm²
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate