Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLK-2212
Newark Part No.42AM4934
Product RangeFLK2000 Series
Sensor TypeFlowmeter
Flow Rate Min0.3l/min
Flow Rate Max3l/min
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 4%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingManifold
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeFLK2000 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
3l/min
Operating Pressure Max
125psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Manifold
Operating Temperature Max
60°C
SVHC
To Be Advised
Flow Rate Min
0.3l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 4%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLK2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate