Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $138.340 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$138.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFS-125-20-1000
Newark Part No.31AC5398
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialSteatite
Sleeving Colour-
Internal Diameter-
Length - Metric3.3mm
Length - Imperial0.13"
Product Range-
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
-
Length - Metric
3.3mm
Product Range
-
Sleeving Material
Steatite
Internal Diameter
-
Length - Imperial
0.13"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate