Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH308
Newark Part No.01AH6225
Product RangeHH300 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.560 |
Price for:Each
Minimum: 1
Multiple: 1
$265.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH308
Newark Part No.01AH6225
Product RangeHH300 Series
Technical Datasheet
Temperature Measuring Range0°C to +40°C
External Height164mm
External Width54mm
External Depth34mm
Product RangeHH300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Type K handheld 0.1°C/F thermometer
- Wide measurement range:-200 to 1370°C (-328 to 2498°F)
- Auto ranging
- Auto power-off
- Dual input and dual display
- REL function and hold function
- Min/max function
- Accuracy of 0.3% rdg + 1°C (2°F)
- 9V (included), MN 1604 battery and 120 hour (with alkaline) battery life
Contents
Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual and NIST certificate (no points).
Technical Specifications
Temperature Measuring Range
0°C to +40°C
External Width
54mm
Product Range
HH300 Series
External Height
164mm
External Depth
34mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate