Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $857.290 |
Price for:Each
Minimum: 1
Multiple: 1
$857.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHMM257
Newark Part No.07AM9189
Technical Datasheet
DMM FunctionsMoisture
No. of Digits-
DMM Response Type-
Display Count100
Range SelectionAuto
Voltage Measure DC Max-
Voltage Measure AC Max-
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Pinless HHMM257 handheld moisture meter incorporates a moisture sensor that monitors the moisture in wood and other building materials without causing surface damage. High frequency sensing technology allows the meter to take non-invasive moisture measurements. The HHMM257 has an easy-to-read backlit LCD display that can be manually turned on or off. User programmable alarms alert the user if moisture measurements exceed alarm set-points. This meter is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.
- Non-invasive moisture measurement
- Multifunction backlit triple LCD
- Pinless measurement depth from 20 to 40mm (0.78 to 1.6") below the surface
- High frequency sensing technology
- Automatic data hold
- Two adjustable alarm Levels with audible beeper and visual (flashing “RISK” or “WET”) indicators
- Automatic calibration (in dry air) when meter is powered On
- Low battery indication
- Auto power off
Technical Specifications
DMM Functions
Moisture
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
-
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2022)
No. of Digits
-
Display Count
100
Voltage Measure DC Max
-
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
