Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-VAC
Newark Part No.07AM9311
Product RangeHPP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,082.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-VAC
Newark Part No.07AM9311
Product RangeHPP Series
Technical Datasheet
Calibration TypePressure
External Height229mm
External Width-
External Depth-
Accuracy-
Weight680g
Operating Temperature Min-
Operating Temperature Max-
Product RangeHPP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HPP-VAC handheld vacuum pump is a economical pump designed for 0 to -0.95 bar (0 to -28 inHg vacuum). It feature dual O-rings on all pistons for smooth operation with zero leakage. A "mash proof" schrader valve replaces the needle valve commonly used for the vent.
- Designed for high reliability and high performance
- Precision vernier for fine adjustments
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
HPP Series
External Height
229mm
External Depth
-
Weight
680g
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate