Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-1/10-2M
Newark Part No.07AM9335
Product RangeHSRTD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $243.400 |
Price for:Each
Minimum: 1
Multiple: 1
$243.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-1/10-2M
Newark Part No.07AM9335
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass 1/10B DIN
Measured Temperature Min-60°C
Measured Temperature Max250°C
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationStripped Leads
Product RangeHSRTD Series
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-60°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class 1/10B DIN
Measured Temperature Max
250°C
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
6.56ft
Product Range
HSRTD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate