Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX303AV
Newark Part No.07AM9478
Product RangeHX300A Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $512.490 |
Price for:Each
Minimum: 1
Multiple: 1
$512.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX303AV
Newark Part No.07AM9478
Product RangeHX300A Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Sensing Accuracy2.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHX300A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
12VDC
Sensing Accuracy
2.5%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
40VDC
Operating Temperature Min
0°C
Product Range
HX300A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate