Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX92BV2
Newark Part No.07AM9481
Product RangeHX92B Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $639.420 |
Price for:Each
Minimum: 1
Multiple: 1
$639.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX92BV2
Newark Part No.07AM9481
Product RangeHX92B Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensing Accuracy4%
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX92B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX92BV2 is a HX92B series wall mount relative humidity transmitter provides remote and on-site monitoring of relative humidity. The transmitter output is linearized and temperature compensated. Current output models enable placing of the transmitter at a remote location virtually any distance away from the measuring device. A stainless steel mesh type filter, easily removable for cleaning, protects the sensor. Mounting screws are easily accessible inside the rugged, polycarbonate enclosure which protects the electronics to NEMA 13 (IP54) specifications.
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- Field replaceable sensor probe
- 0 to 10VDC for 0 to 100% RH output
- Grey polycarbonate, NEMA 13 (IP54) housing
- Dimension (without probe) is 65 L x 50 W x 34.8mm D
- 1 year warranty
Technical Specifications
Supply Voltage Min
12VDC
Sensing Accuracy
4%
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
30VDC
Operating Temperature Min
-30°C
Product Range
HX92B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate