Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHYP2-21-1-1/2-T-G-48-OST-M
Newark Part No.07AM9492
Product RangeHYP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $328.750 |
Price for:Each
Minimum: 1
Multiple: 1
$328.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHYP2-21-1-1/2-T-G-48-OST-M
Newark Part No.07AM9492
Product RangeHYP Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.22m
Probe Length - Imperial1.5"
Probe Length - Metric38.1mm
Probe Diameter - Imperial0.032"
Probe Diameter - Metric0.82mm
Product RangeHYP Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
200°C
Lead Length - Imperial
48"
Probe Length - Imperial
1.5"
Probe Diameter - Imperial
0.032"
Product Range
HYP Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.22m
Probe Length - Metric
38.1mm
Probe Diameter - Metric
0.82mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate